Part Details for M39014/02-1250V by Kyocera AVX Components
Overview of M39014/02-1250V by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS05DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 75A Chip | |
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn |
Price & Stock for M39014/02-1250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1250V
|
Avnet Americas | MR EST. REL. - Bulk (Alt: M39014/02-1250V) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.7475 | Buy Now |
DISTI #
M39014/02-1250V
|
TTI | Tantalum Capacitors - Wet CKR06BX332MPV Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for M39014/02-1250V
M39014/02-1250V CAD Models
M39014/02-1250V Part Data Attributes
|
M39014/02-1250V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1250V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1250V
This table gives cross-reference parts and alternative options found for M39014/02-1250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/021290V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs M39014/021290V |
MIL-PRF-39014/021250 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/02-1250V vs MIL-PRF-39014/021250 |
CK06BX332M | Kyocera AVX Components | $0.9680 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs CK06BX332M |
M39014/021330 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs M39014/021330 |
M39014/02-1290V | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs M39014/02-1290V |
M39014/02-1210 | Kyocera AVX Components | $1.3802 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs M39014/02-1210 |
M39014/02-1250 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs M39014/02-1250 |
CKR06BX332MP | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs CKR06BX332MP |
M39014/02-1330 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1250V vs M39014/02-1330 |
MIL-PRF-39014/021330 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/02-1250V vs MIL-PRF-39014/021330 |