Part Details for M39014/02-1230V by KYOCERA AVX Components
Results Overview of M39014/02-1230V by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1230V Information
M39014/02-1230V by KYOCERA AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/02-1230V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87777557
|
Verical | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (1%FR) 125°C Bag RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 700 |
|
$1.8680 | Buy Now |
DISTI #
87515754
|
Verical | Cap Ceramic 0.1uF 100V BX 10% Radial 5.08mm (1%FR) 125°C Bag RoHS: Not Compliant Min Qty: 245 Package Multiple: 1 Date Code: 2133 | Americas - 245 |
|
$0.2121 | Buy Now |