Part Details for M39014/02-1218V by Kyocera AVX Components
Results Overview of M39014/02-1218V by Kyocera AVX Components
- Distributor Offerings: (4 listings)
 - Number of FFF Equivalents: (10 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1218V Information
                            M39014/02-1218V by Kyocera AVX Components is a Fixed Capacitor.
                            Fixed Capacitors are under the broader part category of Capacitors.
                        
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/02-1218V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                53J4999
                            
                        
                     
                 | 
                Newark | Capacitor, ceramic,10000Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 | 
                    
  | 
                $1.5600 / $2.1500 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                478-M39014/02-1218V-ND
                            
                        
                     
                 | 
                DigiKey | CAP CER RADIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock | 
                    
  | 
                $1.2010 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                M39014/02-1218V
                            
                        
                     
                 | 
                Avnet Americas | Cap Ceramic 0.01uF 200V X7R 10% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: M39014/02-1218V) COO: United States of America (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 | 
                    
  | 
                $1.1938 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                M39014/02-1218V
                            
                        
                     
                 | 
                TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX103KMV RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 | 
                    
  | 
                $1.2000 / $1.2200 | Buy Now | 
US Tariff Estimator: M39014/02-1218V by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for M39014/02-1218V
M39014/02-1218V Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        M39014/02-1218V
                                        Kyocera AVX Components
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            M39014/02-1218V
                                            Kyocera AVX Components
                                            Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | AVX CORP | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 26 Weeks | |
| Additional Feature | MIL-PRF-39014 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 7.37 mm | |
| JESD-609 Code | e0 | |
| Length | 7.37 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Radial | |
| Packing Method | BULK | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 200 V | |
| Reference Standard | MIL-PRF-39014/02 | |
| Surface Mount | NO | |
| Temperature Characteristics Code | BX | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | TIN LEAD | |
| Terminal Pitch | 5.08 mm | |
| Terminal Shape | WIRE | |
| Width | 2.29 mm | 
Alternate Parts for M39014/02-1218V
This table gives cross-reference parts and alternative options found for M39014/02-1218V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1218V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| M39014/021298 | Kyocera AVX Components | $0.3625 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | M39014/02-1218V vs M39014/021298 | 
| CK06BX103K | Kyocera AVX Components | $0.6433 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218V vs CK06BX103K | 
| CK06BX103K | KEMET Corporation | $0.9184 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218V vs CK06BX103K | 
| M39014/02-1338V | KEMET Corporation | $1.8382 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218V vs M39014/02-1338V | 
| CKR06BX103KP | Kyocera AVX Components | $2.3732 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218V vs CKR06BX103KP | 
| M39014/02-1258 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1218V vs M39014/02-1258 | 
| C062K103K2X5CA7305 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | M39014/02-1218V vs C062K103K2X5CA7305 | 
| CK0610NF10%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2929, RADIAL LEADED | M39014/02-1218V vs CK0610NF10%200V | 
| M39014/021218 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | M39014/02-1218V vs M39014/021218 | 
| CK06W10NF10%200V | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2929, RADIAL LEADED, ROHS COMPLIANT | M39014/02-1218V vs CK06W10NF10%200V | 
M39014/02-1218V Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended land pattern for M39014/02-1218V is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
 - 
                                    
                                    
Yes, M39014/02-1218V is rated for operation up to 150°C, making it suitable for high-temperature applications. However, the component's electrical characteristics may degrade at elevated temperatures, so it's essential to consult the datasheet and perform thermal derating calculations.
 - 
                                    
                                    
Yes, M39014/02-1218V is compatible with lead-free soldering processes. The component is RoHS-compliant and can withstand the higher temperatures associated with lead-free soldering.
 - 
                                    
                                    
The maximum allowable voltage derating for M39014/02-1218V is 80% of the rated voltage. This means that if the component is rated for 100V, the maximum allowable voltage derating would be 80V.
 - 
                                    
                                    
Yes, M39014/02-1218V is suitable for high-frequency applications up to 1GHz. However, the component's electrical characteristics may vary at high frequencies, so it's essential to consult the datasheet and perform impedance calculations.