Part Details for M39014/01-1546V by KYOCERA AVX Components
Overview of M39014/01-1546V by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1546V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62277791
|
Verical | Cap Ceramic 0.039uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2209 | Americas - 1063 |
|
$0.7756 | Buy Now |
DISTI #
36839988
|
Verical | Cap Ceramic 0.039uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1816 | Americas - 60 |
|
$0.4700 | Buy Now |