Part Details for M39014/01-1482 by KEMET Corporation
Overview of M39014/01-1482 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3314-824MLC | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-824MLB | Coilcraft Inc | General Purpose Inductor, 820uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT | |
LPS4414-822MRB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39014/01-1482
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1482
|
Avnet Americas | Cap Ceramic 0.0018uF 100V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1482) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 10±% | 112 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.8nf, 100V, 10±% | 107 |
|
$0.6818 / $1.4610 | Buy Now |
Part Details for M39014/01-1482
M39014/01-1482 CAD Models
M39014/01-1482 Part Data Attributes
|
M39014/01-1482
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1482
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1482
This table gives cross-reference parts and alternative options found for M39014/01-1482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1522 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs M39014/01-1522 |
C056T182K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs C056T182K1X5CS |
M39014/01-1442 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs M39014/01-1442 |
C056T182K1X5CS7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1482 vs C056T182K1X5CS7301 |
C056T182K1X5CP7301 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/01-1482 vs C056T182K1X5CP7301 |
C056T182K1X5CM7301 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs C056T182K1X5CM7301 |
CKR05BX182KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs CKR05BX182KM |
C052Z182K1X5CA7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.0018uF, 1909, | KEMET Corporation | M39014/01-1482 vs C052Z182K1X5CA7301 |
C056K182K1X5CA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs C056K182K1X5CA7303 |
M39014/01-1442V | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1482 vs M39014/01-1442V |