Part Details for M39014/01-1302 by West-Cap Capacitors
Overview of M39014/01-1302 by West-Cap Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-302NLB | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, | |
MSS7331-302NL | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS7331-302NLC | Coilcraft Inc | General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929, |
Price & Stock for M39014/01-1302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 150pf, 200V, 10±% | 68 |
|
$0.4600 / $0.6900 | Buy Now |