Part Details for M39014/01-1281 by Sierra Semiconductor
Overview of M39014/01-1281 by Sierra Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. | |
845-12.8-1SC7I8 | Renesas Electronics Corporation | 25.4 x 22.1mm, Oven-Controlled, HCMOS, SMD, Oscillator (OCXO) | |
826A-12.8-1JX4I | Renesas Electronics Corporation | HCMOS, Ceramic, Seam-Sealed, SMD, Oscillator |
Price & Stock for M39014/01-1281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 142 |
|
$0.7138 / $1.4275 | Buy Now |