Part Details for M39014/01-1235 by KEMET Corporation
Overview of M39014/01-1235 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1235F | Rochester Electronics LLC | MC1235 - Gate, ECL, CDFP14 | |
D12350F13V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12352F20IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for M39014/01-1235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1235
|
Avnet Americas | Cap Ceramic 680pF 200V X7R 20% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1235) RoHS: Not Compliant Min Qty: 354 Package Multiple: 354 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Capacitor, Ceramic, 680pf, 200V, 20±% | 473 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 680pf, 200V, 20±% | 40 |
|
$1.0227 / $1.7045 | Buy Now |
Part Details for M39014/01-1235
M39014/01-1235 CAD Models
M39014/01-1235 Part Data Attributes
|
M39014/01-1235
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1235
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1235
This table gives cross-reference parts and alternative options found for M39014/01-1235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1355 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs M39014/01-1355 |
M39014/01-1355V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs M39014/01-1355V |
C056T681M2X5CM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs C056T681M2X5CM |
M39014/01-1275V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs M39014/01-1275V |
M39014/01-1315 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs M39014/01-1315 |
M39014/01-1315V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs M39014/01-1315V |
C056T681M2X5CR7301 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs C056T681M2X5CR7301 |
CK05BX681M | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs CK05BX681M |
C052B681M2X5CA7301 | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, -/+15ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | M39014/01-1235 vs C052B681M2X5CA7301 |
C056K681M2X5CA | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1235 vs C056K681M2X5CA |