Part Details for M39014/23-0255 by Kyocera AVX Components
Overview of M39014/23-0255 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0255NLGI | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS | |
9DBL0255NLGI8 | Renesas Electronics Corporation | 2-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS | |
51940-255LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 20S 6P Vertical Receptacle. |
Price & Stock for M39014/23-0255
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J7007
|
Newark | Mr Est. Rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/23-0255 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.7400 | Buy Now |
DISTI #
M39014/23-0255-ND
|
DigiKey | CAP CER 10000PF 100V BX 2-DIP Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6772 | Buy Now |
DISTI #
M39014/23-0255
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm (0.01%FR) Bulk - Bulk (Alt: M39014/23-0255) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$1.6333 / $1.8019 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 79 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, 0.01 uF, THROUGH HOLE MOUNT | 380 |
|
$2.1904 / $3.5520 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, 0.01 uF, THROUGH HOLE MOUNT | 63 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 100 V, 0.01 uF, THROUGH HOLE MOUNT | 63 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for M39014/23-0255
M39014/23-0255 CAD Models
M39014/23-0255 Part Data Attributes
|
M39014/23-0255
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/23-0255
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/23 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/23-0255
This table gives cross-reference parts and alternative options found for M39014/23-0255. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/23-0255, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/230055 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0255 vs M39014/230055 |
M39014/23-0355 | Kyocera AVX Components | $3.2320 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0255 vs M39014/23-0355 |
M39014/230155 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0255 vs M39014/230155 |
M39014/23-0155 | Kyocera AVX Components | $3.1408 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0255 vs M39014/23-0155 |
M39014/230255 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0255 vs M39014/230255 |