Part Details for M39014/23-0122 by Kyocera AVX Components
Overview of M39014/23-0122 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for M39014/23-0122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6964
|
Newark | Mr Est. Rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/23-0122 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $3.8300 | Buy Now |
DISTI #
478-M39014/23-0122-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6772 | Buy Now |
DISTI #
M39014/23-0122
|
Avnet Americas | Cap Ceramic 150pF 200V X7R 10% Radial 2.54mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/23-0122) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6333 / $1.8019 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 39 |
|
$1.5000 / $4.0000 | Buy Now |
Part Details for M39014/23-0122
M39014/23-0122 CAD Models
M39014/23-0122 Part Data Attributes
|
M39014/23-0122
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/23-0122
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/23 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/23-0122
This table gives cross-reference parts and alternative options found for M39014/23-0122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/23-0122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/23-0222 | Kyocera AVX Components | $3.1408 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0122 vs M39014/23-0222 |
M39014/230222 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0122 vs M39014/230222 |
M39014/23-0022 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0122 vs M39014/23-0022 |
M39014/230322 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00015uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/23-0122 vs M39014/230322 |