Part Details for M39014/223495 by Kyocera AVX Components
Overview of M39014/223495 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/223495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/22-3495
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 20% Radial 2 Pin DIP 8.255mm (0.1%FR) 125°C Slide Pack - Bulk (Alt: M39014/22-3495) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4765 | Buy Now |