Part Details for M39014/220832 by Kyocera AVX Components
Results Overview of M39014/220832 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/220832 Information
M39014/220832 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/220832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/22-0832
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Rail/Tube (Alt: M3901... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Tube |
6000 |
|
$4.6666 / $4.8989 | Buy Now |
DISTI #
M39014/22-0832
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Rail/Tube (Alt: M3901... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
$5.8344 / $6.1248 | Buy Now |
DISTI #
CKR23BX104KR
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% Radial 2 Pin DIP 8.255mm (0.01%FR) Slide Pack - Rail/Tube (Alt: CKR23... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |