Part Details for M39014/22-1181 by Kyocera AVX Components
Overview of M39014/22-1181 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21181SP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21181DSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
HI1-1818A-2 | Renesas Electronics Corporation | Low Resistance, Single 8-Channel, and Differential 4-Channel, CMOS Analog Multiplexers, CERDIP, /Tube |
Price & Stock for M39014/22-1181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6639
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-1181 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $12.5500 | Buy Now |
DISTI #
478-M39014/22-1181-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4100 | Buy Now |
DISTI #
M39014/22-1181
|
Avnet Americas | DIPGUARD EST.REL. - Bulk (Alt: M39014/22-1181) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
RFQ | |
DISTI #
V37:1799_10752586
|
Arrow Electronics | Cap Ceramic 0.0047uF 50V CG 10% Radial 2 Pin DIP 8.26mm (0.001%FR) 150°C Bag RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2302 | Americas - 1 |
|
$11.7410 / $12.9370 | Buy Now |
DISTI #
M39014/22-1181
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR23CG472KS Min Qty: 200 Package Multiple: 200 Container: Tube | Americas - 0 |
|
$13.9500 | Buy Now |
Part Details for M39014/22-1181
M39014/22-1181 CAD Models
M39014/22-1181 Part Data Attributes
|
M39014/22-1181
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-1181
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.95 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-1181
This table gives cross-reference parts and alternative options found for M39014/22-1181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-1181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/22-0281 | Kyocera AVX Components | $13.2416 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 2609, DIP | M39014/22-1181 vs M39014/22-0281 |