Part Details for M39014/22-1144 by Kyocera AVX Components
Overview of M39014/22-1144 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1144CS8#TRPBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
LTC1144IN8#PBF | Analog Devices | Switched-Cap Wide In Rng V Con | |
HMC1144-SX | Analog Devices | 35 # 70 GHz 100 mW |
Price & Stock for M39014/22-1144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ2311
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, Br, 15% Tc, 0.22Uf, Through Hole Mount, 2609 Rohs Compliant: Yes |Kyocera Avx M39014/22-1144 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $25.0300 | Buy Now |
DISTI #
478-M39014/22-1144-ND
|
DigiKey | CAP CER 2-DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4489 | Buy Now |
|
Onlinecomponents.com | Cap Ceramic 0.22uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.001%FR) 125°C Slide Pack RoHS: Compliant |
301 Partner Stock |
|
$15.3000 / $42.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10% +Tol, BR TC Code | 545 |
|
$14.0758 / $17.4272 | Buy Now |
DISTI #
M39014/22-1144
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.22uF 10% Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$18.8600 / $19.6200 | Buy Now |
DISTI #
C1S127005473155
|
Chip1Stop | Cap Ceramic 0.22uF 50V X7R 10% Radial 2 Pin DIP 8.255mm (0.001%FR) 125C Bag RoHS: Not Compliant pbFree: No | 301 |
|
$16.2000 / $20.6000 | Buy Now |
Part Details for M39014/22-1144
M39014/22-1144 CAD Models
M39014/22-1144 Part Data Attributes
|
M39014/22-1144
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-1144
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.22uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.13 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-1144
This table gives cross-reference parts and alternative options found for M39014/22-1144. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-1144, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-3544 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.22uF, 2609, | Kyocera AVX Components | M39014/22-1144 vs M39014/22-3544 |
M39014/22-4144 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, -/+15ppm/Cel TC, 0.22uF, 2609, | Kyocera AVX Components | M39014/22-1144 vs M39014/22-4144 |