Part Details for M39014/22-0396 by Kyocera AVX Components
Overview of M39014/22-0396 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0396DPA-00#J53 | Renesas Electronics Corporation | N Channel Power MOSFET | |
UPD78F0396GC-8EA-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for M39014/22-0396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J6069
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0396 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5100 / $6.2500 | Buy Now |
DISTI #
478-M39014/22-0396-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6622 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 390pf, .5+pf, 10±% | 84 |
|
$6.0665 / $10.1108 | Buy Now |
DISTI #
C1S127006054285
|
Chip1Stop | Cap Ceramic 390pF 200V C0G 10% Radial 2 Pin DIP 8.255mm (0.1%FR) 150C Slide Pack RoHS: Not Compliant | 114 |
|
$2.9900 | Buy Now |
Part Details for M39014/22-0396
M39014/22-0396 CAD Models
M39014/22-0396 Part Data Attributes
|
M39014/22-0396
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0396
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0396
This table gives cross-reference parts and alternative options found for M39014/22-0396. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0396, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-0096 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0396 vs M39014/22-0096 |