Part Details for M39014/22-0059 by Kyocera AVX Components
Overview of M39014/22-0059 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M39014/22-0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5865
|
Newark | Dipguard Est.rel./Bulk Rohs Compliant: Yes |Kyocera Avx M39014/22-0059 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $10.3000 | Buy Now |
DISTI #
478-M39014/22-0059-ND
|
DigiKey | CAP CER 2DIP Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1792 | Buy Now |
DISTI #
M39014/22-0059
|
Avnet Americas | DIPGUARD EST.REL. - Bulk (Alt: M39014/22-0059) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 751 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 39pf, .5+pf, 5±% | 158 |
|
$1.2600 / $3.6000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 39pf, .5+pf, 5±% | 11 |
|
$9.5427 / $12.7236 | Buy Now |
Part Details for M39014/22-0059
M39014/22-0059 CAD Models
M39014/22-0059 Part Data Attributes
|
M39014/22-0059
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/22-0059
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 2609, DIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2609 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.45 mm | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Packing Method | TUBE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/22 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.34 mm |
Alternate Parts for M39014/22-0059
This table gives cross-reference parts and alternative options found for M39014/22-0059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/22-0059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/22-0959 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Through Hole Mount, 2609, DIP | Kyocera AVX Components | M39014/22-0059 vs M39014/22-0959 |