Part Details for M39014/2-1218 by KEMET Corporation
Overview of M39014/2-1218 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1218L | Rochester Electronics LLC | MC1218 - ECL to TTL Translator, ECL, CDIP14 | |
LPD4012-184MRB | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-185MRC | Coilcraft Inc | General Purpose Inductor, 1800uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for M39014/2-1218
M39014/2-1218 CAD Models
M39014/2-1218 Part Data Attributes
|
M39014/2-1218
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/2-1218
KEMET Corporation
CAP,CERAMIC,10NF,200VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.03 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |