Part Details for M39014/1-1234 by KEMET Corporation
Overview of M39014/1-1234 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1234YCPZ-REEL7 | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW | |
ADUM1234BRWZ-RL | Analog Devices | IsolatedPrecHalf-BridgeDriv0.1 | |
ADG1234YCPZ-REEL | Analog Devices | +/-15V QUAD SPDT SWITCH, INDW |
Part Details for M39014/1-1234
M39014/1-1234 CAD Models
M39014/1-1234 Part Data Attributes
|
M39014/1-1234
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/1-1234
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Width | 2.29 mm |
Alternate Parts for M39014/1-1234
This table gives cross-reference parts and alternative options found for M39014/1-1234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/1-1234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR052C681KTRTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | Kyocera AVX Components | M39014/1-1234 vs MR052C681KTRTR1 |
C052C681K2R5TA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | M39014/1-1234 vs C052C681K2R5TA7305 |
MR052C681KARTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | Kyocera AVX Components | M39014/1-1234 vs MR052C681KARTR2 |
C052C681K2R5CA7305 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | M39014/1-1234 vs C052C681K2R5CA7305 |
C052T681K2X5CA7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | KEMET Corporation | M39014/1-1234 vs C052T681K2X5CA7301 |
MR052C681KARTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | Kyocera AVX Components | M39014/1-1234 vs MR052C681KARTR1 |
MR052C681KARTRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | Kyocera AVX Components | M39014/1-1234 vs MR052C681KARTRX |
MR052C681KTRTRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00068uF, 1909, | Kyocera AVX Components | M39014/1-1234 vs MR052C681KTRTRX |
C052K681K2X5CA7301 | Cap,Ceramic,680pF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | M39014/1-1234 vs C052K681K2X5CA7301 |
C052K681K2X5CP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/1-1234 vs C052K681K2X5CP |