Part Details for M39014/05-2935 by Cornell Dubilier Electronics Inc
Overview of M39014/05-2935 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-501A16LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 16 Positions | |
95293-502-15LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,15 Positions, 2.54 mm (0.100in) Pitch. | |
95293-501-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,14 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for M39014/05-2935
M39014/05-2935 CAD Models
M39014/05-2935 Part Data Attributes
|
M39014/05-2935
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2935
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.9 mm | |
Dielectric Material | CERAMIC | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2935
This table gives cross-reference parts and alternative options found for M39014/05-2935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C222T335K5R5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs C222T335K5R5CA |
CKR16BR335KR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs CKR16BR335KR |
C222T335K5R5CR | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs C222T335K5R5CR |
CKR16BR335KA | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs CKR16BR335KA |
CKR16BR335KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs CKR16BR335KP |
M39014/5-2735 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, | M39014/05-2935 vs M39014/5-2735 |
M39014/5-2935 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, | M39014/05-2935 vs M39014/5-2935 |
CKR16BR335KRTR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs CKR16BR335KRTR |
C222K335K5R5CS7200 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, | M39014/05-2935 vs C222K335K5R5CS7200 |
CKR16BR335KM | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, AXIAL LEADED | M39014/05-2935 vs CKR16BR335KM |