Part Details for M39014/05-2837 by KEMET Corporation
Overview of M39014/05-2837 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW2837-BB1-GR | Renesas Electronics Corporation | 4-Channel Video and Audio Controller | |
TW2837-PB1-GE | Renesas Electronics Corporation | 4-Channel Video and Audio Controller | |
10052837-101LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 2 Walls, Right Angle Header. |
Price & Stock for M39014/05-2837
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2837
|
Avnet Americas | Cap Ceramic 0.001uF 100V X7R 10% Axial (0.1%FR) Bulk - Bulk (Alt: M39014/05-2837) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7323 / $1.8254 | Buy Now |
DISTI #
V37:1799_09074212
|
Arrow Electronics | Cap Ceramic 0.001uF 100V BX 10% Axial (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1927 | Americas - 6 |
|
$1.7700 | Buy Now |
DISTI #
62149353
|
Verical | Cap Ceramic 0.001uF 100V BX 10% Axial (0.1%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1927 | Americas - 6 |
|
$1.7700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 218 |
|
$0.4800 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,10+% TOL | 174 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,10+% TOL | 174 |
|
$0.6000 / $2.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,10+% TOL | 145 |
|
$0.4950 / $1.6500 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,10+% TOL | 65 |
|
$0.6160 / $1.3200 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,100VDC,10+% TOL | 10 |
|
$2.3100 / $3.0800 | Buy Now |
DISTI #
M39014/05-2837
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX102KP Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.6800 | Buy Now |
Part Details for M39014/05-2837
M39014/05-2837 CAD Models
M39014/05-2837 Part Data Attributes
|
M39014/05-2837
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2837
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2837
This table gives cross-reference parts and alternative options found for M39014/05-2837. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2837, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIL-PRF-39014/052637 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2837 vs MIL-PRF-39014/052637 |
CKR11BX102KR | Kyocera AVX Components | $19.3265 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs CKR11BX102KR |
CKR11BX102KRTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs CKR11BX102KRTR |
CK12BX102K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs CK12BX102K |
MIL-PRF-39014/052837 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/05-2837 vs MIL-PRF-39014/052837 |
M39014/05-2037 | Kyocera AVX Components | $20.2200 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs M39014/05-2037 |
CKR11BX102KSTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs CKR11BX102KSTR |
CKR11BX102KM | Kyocera AVX Components | $19.3265 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs CKR11BX102KM |
CKR11BX102KMTR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs CKR11BX102KMTR |
M123A04BXC102KW | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | M39014/05-2837 vs M123A04BXC102KW |