Part Details for M39014/05-2812 by YAGEO Corporation
Overview of M39014/05-2812 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C128-12MD | Rochester Electronics LLC | Replacement for Microchip part number 27C128-12MD. Buy from authorized manufacturer Rochester Electronics. | |
UPA2812T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -30A 4.8Mohm 8Pin HVSON (3333) | |
ISL28127FRTZ-T13 | Renesas Electronics Corporation | Precision Single and Dual Low Noise Operational Amplifiers |
Price & Stock for M39014/05-2812
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014052812-YAG
|
TME | Capacitor: ceramic | 100 |
|
Buy Now |