Part Details for M39014/05-2685 by KEMET Corporation
Overview of M39014/05-2685 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-5206001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 5HP 2LP 24S |
Price & Stock for M39014/05-2685
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2685
|
Avnet Americas | Cap Ceramic 0.047uF 100V X7R 10% Axial (1%FR) 125?C Bulk - Bulk (Alt: M39014/05-2685) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.047 uF, THROUGH HOLE MOUNT | 355 |
|
$1.6200 / $4.0500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.047 uF, THROUGH HOLE MOUNT | 142 |
|
$2.4975 / $4.0500 | Buy Now |
DISTI #
M39014/05-2685
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR14BX473KM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.3500 / $3.7900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for M39014/05-2685
M39014/05-2685 CAD Models
M39014/05-2685 Part Data Attributes
|
M39014/05-2685
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2685
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2685
This table gives cross-reference parts and alternative options found for M39014/05-2685. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2685, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/05-2085 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2685 vs M39014/05-2085 |
CKR14BX473KRTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2685 vs CKR14BX473KRTR |
M39014/05-2885 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2685 vs M39014/05-2885 |
CKR14BX473KM | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2685 vs CKR14BX473KM |
MIL-PRF-39014/052085 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2685 vs MIL-PRF-39014/052085 |
C192K473K1X5CA7200 | Cap,Ceramic,47nF,100VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | M39014/05-2685 vs C192K473K1X5CA7200 |
CKR14BX473KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2685 vs CKR14BX473KSTR |
CKR14BX473KP | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2685 vs CKR14BX473KP |
CK14BX473KTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2685 vs CK14BX473KTR |
MIL-PRF-39014/052885 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2685 vs MIL-PRF-39014/052885 |