Part Details for M39014/05-2625 by KEMET Corporation
Results Overview of M39014/05-2625 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2625 Information
M39014/05-2625 by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/05-2625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2625
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 10% Axial (1%FR) 125?C Bulk - Bulk (Alt: M39014/05-2625) RoHS: Not Compliant Min Qty: 68 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6838 / $1.8626 | Buy Now |
|
Quest Components | CAP,CERAMIC,220PF,100VDC,10+% TOL | 281 |
|
$2.0700 / $5.1750 | Buy Now |
DISTI #
M39014/05-2625
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX221KM Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8600 / $1.9400 | Buy Now |