Part Details for M39014/05-2302 by KEMET Corporation
Overview of M39014/05-2302 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA230221GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, HTSSOP, /Embossed Tape | |
RAA230223GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, HTSSOP, /Embossed Tape | |
RAA230222GSB#HA0 | Renesas Electronics Corporation | ICs for Microcontroller Power Supply System, HTSSOP, /Embossed Tape |
Price & Stock for M39014/05-2302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C192T184K5R5CS
|
Avnet Americas | Cap Ceramic 0.18uF 50V X7R 10% Axial (0.001%FR) 125?C Bulk - Bulk (Alt: C192T184K5R5CS) RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAP,CERAMIC,180NF,50VDC,10+% TOL | 24 |
|
$5.9338 / $8.9007 | Buy Now |
DISTI #
M39014/05-2302
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR14BR184KS Min Qty: 50 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4700 / $4.4900 | Buy Now |
Part Details for M39014/05-2302
M39014/05-2302 CAD Models
M39014/05-2302 Part Data Attributes
|
M39014/05-2302
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2302
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 3.56 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 9.91 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2302
This table gives cross-reference parts and alternative options found for M39014/05-2302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MA405C184KAA | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs MA405C184KAA |
M39014/5-2102 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | M39014/05-2302 vs M39014/5-2102 |
C192T184K5R5CR | KEMET Corporation | $4.1858 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BR, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs C192T184K5R5CR |
CKR14BX184KP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs CKR14BX184KP |
CKR14BR184KM | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs CKR14BR184KM |
CKR14BR184KPTR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs CKR14BR184KPTR |
CK14BR184K | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs CK14BR184K |
M39014/5-2902 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, | M39014/05-2302 vs M39014/5-2902 |
CKR14BR184KP | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs CKR14BR184KP |
CK14BR184KTR | Cornell Dubilier Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Through Hole Mount, AXIAL LEADED | M39014/05-2302 vs CK14BR184KTR |