Part Details for M39014/05-2262 by Kyocera AVX Components
Overview of M39014/05-2262 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432262WXXXTF | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432262WXXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
HD6432262XXXFA | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) |
Price & Stock for M39014/05-2262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 20±% | 297 |
|
$0.7560 / $1.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 100V, 20±% | 185 |
|
$1.3720 / $3.9200 | Buy Now |
Part Details for M39014/05-2262
M39014/05-2262 CAD Models
M39014/05-2262 Part Data Attributes
|
M39014/05-2262
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2262
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2262
This table gives cross-reference parts and alternative options found for M39014/05-2262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C124T103M1X5CS7200 | CAPACITOR, CERAMIC | KEMET Corporation | M39014/05-2262 vs C124T103M1X5CS7200 |
M39014/05-2662 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2262 vs M39014/05-2662 |
M39014/05-2862 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2262 vs M39014/05-2862 |
CK13BX103MTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2262 vs CK13BX103MTR |
M39014/05-2862 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2262 vs M39014/05-2862 |
M39014/05-2062 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2262 vs M39014/05-2062 |
M39014/05-2262 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2262 vs M39014/05-2262 |
CKR12BX103MM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39014/05-2262 vs CKR12BX103MM |
M39014/05-2662 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2262 vs M39014/05-2662 |
MIL-PRF-39014/052262 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/05-2262 vs MIL-PRF-39014/052262 |