Part Details for M39014/05-2242 by Kyocera AVX Components
Results Overview of M39014/05-2242 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2242 Information
M39014/05-2242 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV2242CD | Texas Instruments | Dual Micropower, 2.5-V, RRIO, Single Supply Amplifier 8-SOIC 0 to 70 | |
TLV2242IDR | Texas Instruments | Dual Micropower, 2.5-V, RRIO, Single Supply Amplifier 8-SOIC -40 to 125 | |
TLV2242IDGKRG4 | Texas Instruments | Dual Micropower, 2.5-V, RRIO, Single Supply Amplifier 8-VSSOP -40 to 125 |
Price & Stock for M39014/05-2242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5605
|
Newark | Ckr Molded Axial Rohs Compliant: Yes |Kyocera Avx M39014/05-2242 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $23.0700 | Buy Now |
DISTI #
478-M39014/05-2242-ND
|
DigiKey | CAP CER AXIAL Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.6766 | Buy Now |
DISTI #
M39014/05-2242
|
Avnet Americas | CKR MOLDED AXIALS - Bulk (Alt: M39014/05-2242) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CAPACITOR, CERAMIC, 100 V, BX, 0.0018 UF, THROUGH HOLE MOUNT | 172 |
|
$0.6088 / $1.2175 | Buy Now |
DISTI #
M39014/05-2242
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX182KS Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.4200 / $20.9700 | Buy Now |
Part Details for M39014/05-2242
M39014/05-2242 CAD Models
M39014/05-2242 Part Data Attributes
|
M39014/05-2242
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2242
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
Length | 4.07 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2242
This table gives cross-reference parts and alternative options found for M39014/05-2242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/05-2642 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | M39014/05-2242 vs M39014/05-2642 |
M39014/05-2242 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | M39014/05-2242 vs M39014/05-2242 |
M39014/05-2042 | Kyocera AVX Components | $12.2430 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | M39014/05-2242 vs M39014/05-2042 |
CK12BX182K | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | M39014/05-2242 vs CK12BX182K |
M39014/05-2842 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | M39014/05-2242 vs M39014/05-2842 |
CK12BX182K | Kyocera AVX Components | $7.1881 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0018uF, Through Hole Mount, AXIAL LEADED | M39014/05-2242 vs CK12BX182K |