Part Details for M39014/05-2131 by KEMET Corporation
Results Overview of M39014/05-2131 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/05-2131 Information
M39014/05-2131 by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F2131IPW | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator 20-TSSOP -40 to 85 | |
MSP430F2131TRGER | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator 24-VQFN -40 to 105 | |
MSP430F2131IDWR | Texas Instruments | 16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, Comparator 20-SOIC -40 to 85 |
Price & Stock for M39014/05-2131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C222T105K1R5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7R, Axial Leaded - Bulk (Alt: C222T105K1R5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3490 | Buy Now |
|
Quest Components | CAP,CERAMIC,1UF,100VDC,10+% TOL | 24 |
|
$5.2182 / $7.8273 | Buy Now |
|
Quest Components | CAP,CERAMIC,1UF,100VDC,10+% TOL | 3 |
|
$13.6500 / $18.2000 | Buy Now |
DISTI #
M39014/05-2131
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR16BR105KR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$64.0500 | Buy Now |
Part Details for M39014/05-2131
M39014/05-2131 CAD Models
M39014/05-2131 Part Data Attributes
|
M39014/05-2131
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2131
KEMET Corporation
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 8.89 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 17.53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/05 | |
Surface Mount | NO | |
Temperature Characteristics Code | BR | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2131
This table gives cross-reference parts and alternative options found for M39014/05-2131. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2131, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR16BR105KM | Kyocera AVX Components | $134.2769 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | M39014/05-2131 vs CKR16BR105KM |
M39014/05-2331 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | M39014/05-2131 vs M39014/05-2331 |
M39014/05-2731 | Kyocera AVX Components | $138.6350 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | M39014/05-2131 vs M39014/05-2731 |
CKR16BR105KR | Kyocera AVX Components | $134.2769 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | M39014/05-2131 vs CKR16BR105KR |
M39014/05-2931 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BR, 15% TC, 1uF, Through Hole Mount, AXIAL LEADED | M39014/05-2131 vs M39014/05-2931 |