Part Details for M39014/05-2038TR by KEMET Corporation
Overview of M39014/05-2038TR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/05-2038TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/05-2038TR
|
Avnet Americas | CAP 0.001UF 100VDC X7R 20% AXL 0.01% - Custom Tape W/Leader (Alt: M39014/05-2038TR) RoHS: Not Compliant Min Qty: 68 Package Multiple: 68 Lead time: 17 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.6197 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0 | Buy Now |
DISTI #
76827236
|
Verical | Cap Ceramic 0.001uF 100V BX 20% Axial (0.01%FR) 125°C T/R RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1000 |
|
$1.4600 / $1.5800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ |
Part Details for M39014/05-2038TR
M39014/05-2038TR CAD Models
M39014/05-2038TR Part Data Attributes
|
M39014/05-2038TR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/05-2038TR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for M39014/05-2038TR
This table gives cross-reference parts and alternative options found for M39014/05-2038TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/05-2038TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR11BX102MR7200 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39014/05-2038TR vs CKR11BX102MR7200 |