Part Details for M39014/02-1415V by KEMET Corporation
Overview of M39014/02-1415V by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/02-1415V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2202-ND
|
DigiKey | CAP CER 1UF 50V BX RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bag |
777 In Stock |
|
$3.0888 / $7.4400 | Buy Now |
DISTI #
M39014/02-1415V
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1415V) RoHS: Not Compliant Min Qty: 41 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
C066T105K5X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, BX, Radial Leaded - Bulk (Alt: C066T105K5X5CR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-M39014/02-1415V
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 RoHS: Not Compliant | 1024 |
|
$3.1500 / $6.1900 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 8 |
|
$6.5560 / $8.9400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1uf, 50V, 10±% | 8 |
|
$6.5560 / $8.9400 | Buy Now |
DISTI #
M39014/02-1415V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1 uF X7R 10% 0.2 in LDD Mil X7R PRF39014 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$3.0800 / $6.1000 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for M39014/02-1415V
M39014/02-1415V CAD Models
M39014/02-1415V Part Data Attributes
|
M39014/02-1415V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1415V
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1415V
This table gives cross-reference parts and alternative options found for M39014/02-1415V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1415V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/02-1415 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1415V vs M39014/02-1415 |
M39014/02-1411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1415V vs M39014/02-1411 |
M39014/02-1419 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1415V vs M39014/02-1419 |
CKR06BX105KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1415V vs CKR06BX105KR |
M39014/02-1411V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 1uF, 2909, | Cornell Dubilier Electronics Inc | M39014/02-1415V vs M39014/02-1411V |
MIL-PRF-39014/021407 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1415V vs MIL-PRF-39014/021407 |
M39014/021419 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1415V vs M39014/021419 |
M39014/021411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1415V vs M39014/021411 |
M39014/02-1411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 1uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1415V vs M39014/02-1411 |
M39014/02-1419V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 1uF, Through Hole Mount, | Cornell Dubilier Electronics Inc | M39014/02-1415V vs M39014/02-1419V |