Part Details for M39014/02-1356 by Kyocera AVX Components
Overview of M39014/02-1356 by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-564ME | Coilcraft Inc | General Purpose Inductor, | |
R5F21356MDFP#V0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21356CDFP#50 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for M39014/02-1356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J5355
|
Newark | Capacitor, ceramic,220000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/02-1356 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.2300 | Buy Now |
DISTI #
M39014/02-1356
|
Avnet Americas | Cap Ceramic 0.22uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/02-1356) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1177 | Buy Now |
DISTI #
V81:2367_24369109
|
Arrow Electronics | Cap Ceramic 0.22uF 50V BX 10% Radial 5.08mm (0.001%FR) 125°C Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 3619 |
|
$0.7891 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 379 |
|
$1.4365 / $3.1060 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 322 |
|
$1.4365 / $3.1060 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 60 |
|
$1.4960 / $2.7200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 56 |
|
$6.6230 / $10.7400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 20 |
|
$1.5000 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 11 |
|
$1.5640 / $1.7000 | Buy Now |
DISTI #
M39014/02-1356
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KS Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.3100 | Buy Now |
Part Details for M39014/02-1356
M39014/02-1356 CAD Models
M39014/02-1356 Part Data Attributes
|
M39014/02-1356
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1356
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1356
This table gives cross-reference parts and alternative options found for M39014/02-1356. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1356, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/021236 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1356 vs MIL-PRF-39014/021236 |
M39014/02-1276 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1356 vs M39014/02-1276 |
M39014/02-1356 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1356 vs M39014/02-1356 |
M39014/02-1316 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1356 vs M39014/02-1316 |
M39014/021236 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1356 vs M39014/021236 |
C062K224K5X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1356 vs C062K224K5X5CA7317 |
M123A02BXB224KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1356 vs M123A02BXB224KC |
CKR06BX224KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1356 vs CKR06BX224KR |
M39014/02-1276V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1356 vs M39014/02-1276V |
CK06BX224K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1356 vs CK06BX224K |