Part Details for M39014/02-1321 by KEMET Corporation
Overview of M39014/02-1321 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-12SMGLB | Coilcraft Inc | General Purpose Inductor, 0.169uH, 2%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-13SMJLB | Coilcraft Inc | General Purpose Inductor, 0.206uH, 5%, 1 Element, Air-Core, SMD, 4124, CHIP, 4124, ROHS COMPLIANT | |
132-15 | Coilcraft Inc | General Purpose Inductor, 0.333uH, 5%, 1 Element, Ferrite-Core, 3823, RADIAL LEADED |
Price & Stock for M39014/02-1321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/02-1321
|
Avnet Americas | Cap Ceramic 0.0012uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/02-1321) RoHS: Not Compliant Min Qty: 91 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 1.2nf, 200V, 10±% | 606 |
|
$0.3375 / $0.8100 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 200V, 10±% | 340 |
|
$0.8118 / $2.0295 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 200V, 10±% | 218 |
|
$0.9660 / $2.7600 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 200V, 10±% | 119 |
|
$0.6750 / $1.3500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 1.2nf, 200V, 10±% | 94 |
|
$1.0148 / $2.0295 | Buy Now |
DISTI #
M39014/02-1321
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX122KS Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.4700 / $1.9600 | Buy Now |
Part Details for M39014/02-1321
M39014/02-1321 CAD Models
M39014/02-1321 Part Data Attributes
|
M39014/02-1321
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1321
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 13 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 2909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1321
This table gives cross-reference parts and alternative options found for M39014/02-1321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062T122K2X5CS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs C062T122K2X5CS |
M39014/02-1241 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs M39014/02-1241 |
CK06BX122K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs CK06BX122K |
C066T122K2X5CM7303 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs C066T122K2X5CM7303 |
CKR06BX122KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs CKR06BX122KS |
M39014/02-1201V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs M39014/02-1201V |
M39014/02-1201 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs M39014/02-1201 |
M39014/02-1241V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs M39014/02-1241V |
M39014/02-1321V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs M39014/02-1321V |
C062K122K2X5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1321 vs C062K122K2X5CA |