Part Details for M39014/02-1318 by KYOCERA AVX Components
Overview of M39014/02-1318 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-8318-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 8 Column, Left End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-8114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-8416-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 8-Pair, 6 Column, Right End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for M39014/02-1318
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62277956
|
Verical | Cap Ceramic 0.33uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2115 | Americas - 1100 |
|
$2.3890 | Buy Now |