Part Details for M39014/02-1310 by Kyocera AVX Components
Results Overview of M39014/02-1310 by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/02-1310 Information
M39014/02-1310 by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-103KLC | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KLB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
LPO6013-103KXB | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 2421, CHIP |
Price & Stock for M39014/02-1310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH1099
|
Newark | Cap 0.1Uf 100Vdc X7R 10% Rdl 5.08Mm 0.01% Rohs Compliant: Yes |Kyocera Avx M39014/02-1310 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$2.1000 / $2.9900 | Buy Now |
DISTI #
29H3097
|
Newark | Capacitor, ceramic,100000Pf,100Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M3... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1000 / $2.9900 | Buy Now |
DISTI #
1010-1226-ND
|
DigiKey | CAP CER 0.1UF 100V BX RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
436 In Stock |
|
$2.0831 / $4.4300 | Buy Now |
DISTI #
M39014/02-1310
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ? 10%, BX, Radial Leaded - Bulk (Alt: M39014/02-1310) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk |
99 800 Factory Stock |
|
$1.6906 / $1.7748 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 317 |
|
$0.6000 / $1.5000 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 71 |
|
$1.3977 / $2.3295 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 59 |
|
$2.3000 / $3.4500 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 9 |
|
$2.3295 / $3.7272 | Buy Now |
|
Quest Components | CAP,CERAMIC,100NF,100VDC,10-% TOL,10+% TOL,BX-TC CODE | 1 |
|
$0.8400 | Buy Now |
DISTI #
M39014/02-1310
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX104KR Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 150 In Stock |
|
$2.1000 / $3.1700 | Buy Now |
Part Details for M39014/02-1310
M39014/02-1310 CAD Models
M39014/02-1310 Part Data Attributes
|
M39014/02-1310
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1310
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1310
This table gives cross-reference parts and alternative options found for M39014/02-1310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/02-1350 | Kyocera AVX Components | $0.5586 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1310 vs M39014/02-1350 |
M123A02BXC104KC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1310 vs M123A02BXC104KC |
M39014/02-1230 | Kyocera AVX Components | $3.2696 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1310 vs M39014/02-1230 |
MIL-PRF-39014/021230 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/02-1310 vs MIL-PRF-39014/021230 |
CKR06BX104KM | Kyocera AVX Components | $3.2696 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1310 vs CKR06BX104KM |
M39014/02-1270 | Kyocera AVX Components | $3.1940 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1310 vs M39014/02-1270 |
C062T104K1X5CP7301 | KEMET Corporation | Check for Price | CAPACITOR, CERAMIC | M39014/02-1310 vs C062T104K1X5CP7301 |
M39014/021350 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | M39014/02-1310 vs M39014/021350 |
M39014/02-1350V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, 2909, RADIAL LEADED | M39014/02-1310 vs M39014/02-1350V |
CK06W100NF10%100VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 0.1uF, 2929, | M39014/02-1310 vs CK06W100NF10%100VB |
M39014/02-1310 Frequently Asked Questions (FAQ)
-
The recommended land pattern for M39014/02-1310 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
-
Yes, M39014/02-1310 is rated for operation up to 125°C, making it suitable for high-temperature applications. However, the component's performance and reliability may degrade at extreme temperatures.
-
Handle the component by the body, avoiding touching the terminations. Use anti-static wrist straps and mats to prevent electrostatic discharge (ESD) damage. Avoid bending or flexing the component during assembly.
-
The recommended soldering profile for M39014/02-1310 is a peak temperature of 260°C, with a dwell time of 10-30 seconds. The component is compatible with lead-free soldering processes.
-
Yes, M39014/02-1310 is designed to withstand high-vibration environments. However, the component's performance and reliability may be affected by extreme vibration. Consult the datasheet for specific vibration testing results.