Part Details for M39014/02-1276 by KEMET Corporation
Overview of M39014/02-1276 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21276JFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21276JFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21276KFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for M39014/02-1276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 38 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 48 |
|
$1.4975 / $2.3960 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 30 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 3 |
|
$1.3800 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220nf, 50V, 10±% | 1 |
|
$2.3192 | Buy Now |
DISTI #
M39014/02-1276
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KP Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2000 | Buy Now |
Part Details for M39014/02-1276
M39014/02-1276 CAD Models
M39014/02-1276 Part Data Attributes
|
M39014/02-1276
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/02-1276
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/02 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/02-1276
This table gives cross-reference parts and alternative options found for M39014/02-1276. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/02-1276, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/021236 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/02-1276 vs MIL-PRF-39014/021236 |
M39014/02-1276 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1276 vs M39014/02-1276 |
M39014/02-1356 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1276 vs M39014/02-1356 |
M39014/02-1316 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1276 vs M39014/02-1316 |
M39014/021236 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/02-1276 vs M39014/021236 |
C062K224K5X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/02-1276 vs C062K224K5X5CA7317 |
M123A02BXB224KC | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1276 vs M123A02BXB224KC |
CKR06BX224KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1276 vs CKR06BX224KR |
M39014/02-1276V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | M39014/02-1276 vs M39014/02-1276V |
CK06BX224K | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.22uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | M39014/02-1276 vs CK06BX224K |