Part Details for M39014/011357 by Cornell Dubilier Electronics Inc
Results Overview of M39014/011357 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/011357 Information
M39014/011357 by Cornell Dubilier Electronics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10113575-201LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector | |
10113575-202LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector |
Price & Stock for M39014/011357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7890 / $1.3270 | Buy Now |
Part Details for M39014/011357
M39014/011357 CAD Models
M39014/011357 Part Data Attributes
|
M39014/011357
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39014/011357
Cornell Dubilier Electronics Inc
CAP CER 1000UF 200V RADIAL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier |