Part Details for M39014/011309 by Cornell Dubilier Electronics Inc
Results Overview of M39014/011309 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/011309 Information
M39014/011309 by Cornell Dubilier Electronics Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39014/011309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Ceramic 330pF 200V X7R 20% Radial 5.1mm (0.01%FR) 125°C RoHS: Compliant |
20 In Stock |
|
$1.0500 / $5.9400 | Buy Now |
|
Master Electronics | Cap Ceramic 330pF 200V X7R 20% Radial 5.1mm (0.01%FR) 125°C RoHS: Compliant |
20 In Stock |
|
$1.0500 / $5.9400 | Buy Now |