Part Details for M39014/01-1590 by Kyocera AVX Components
Overview of M39014/01-1590 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1590-501MLD | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
SER1590-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 6226, CHIP, 6226, ROHS COMPLIANT | |
C1590-ALD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for M39014/01-1590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4957
|
Newark | Capacitor, ceramic,68000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1590 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.5800 | Buy Now |
DISTI #
478-M39014/01-1590-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4424 | Buy Now |
DISTI #
M39014/01-1590
|
Avnet Americas | Cap Ceramic 0.068uF 50V X7R 10% Radial 5.08mm (0.001%FR) 125?C Bulk - Bulk (Alt: M39014/01-1590) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 200 Factory Stock |
|
$0.9091 | Buy Now |
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 133 |
|
$0.7031 / $1.8750 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 219 |
|
$2.1453 / $3.4788 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 106 |
|
$0.7500 / $2.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 68nf, 50V, 10±% | 106 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
M39014/01-1590
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX683KS Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.3600 | Buy Now |
Part Details for M39014/01-1590
M39014/01-1590 CAD Models
M39014/01-1590 Part Data Attributes
|
M39014/01-1590
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1590
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1590
This table gives cross-reference parts and alternative options found for M39014/01-1590. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1590, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX683KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs CKR04BX683KP |
CKR05BX683KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs CKR05BX683KM |
CKR04BX683KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs CKR04BX683KR |
MIL-PRF-39014/011510 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1590 vs MIL-PRF-39014/011510 |
M39014/011470V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs M39014/011470V |
M39014/011470 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs M39014/011470 |
CKR05BX683KS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs CKR05BX683KS |
M39014/011550V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs M39014/011550V |
M39014/011510V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs M39014/011510V |
M39014/011590V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1590 vs M39014/011590V |