Part Details for M39014/01-1544 by KYOCERA AVX Components
Overview of M39014/01-1544 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU15-4421R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
2SA1544-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors | |
DF61544J40FPV | Renesas Electronics Corporation | Microcontrollers with 32-bit CISC CPU for Automotive, Factory Automation and Industrial Applications (Non Promotion), LQFP, / |
Price & Stock for M39014/01-1544
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67174139
|
Verical | Cap Ceramic 0.033uF 50V BX 10% Radial 5.08mm (0.01%FR) 125°C Bag RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2226 | Americas - 500 |
|
$1.0775 / $1.2012 | Buy Now |