Part Details for M39014/01-1353VTR by KEMET Corporation
Overview of M39014/01-1353VTR by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1353VTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ2207
|
Newark | Mlcc 560Pf 10% 200V T/R Rohs Compliant: No |Kemet M39014/01-1353VTR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1930 / $0.6310 | Buy Now |
DISTI #
M39014/01-1353VTR
|
Avnet Americas | Cap Ceramic 560pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125?C T/R - Custom Tape W/Leader (Alt: M39014/01-1353VTR) RoHS: Not Compliant Min Qty: 92 Package Multiple: 92 Lead time: 21 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.1892 | Buy Now |
DISTI #
37127710
|
Verical | Cap Ceramic 560pF 200V BX 10% Radial 5.08mm (0.001%FR) 125°C T/R RoHS: Not Compliant Min Qty: 195 Package Multiple: 1 Date Code: 1948 | Americas - 360 |
|
$0.2565 | Buy Now |
DISTI #
C1S408401416329
|
Chip1Stop | Cap Ceramic 560pF 200V X7R 10% Radial 5.08mm (0.001%FR) 125C T/R RoHS: Not Compliant | 360 |
|
$1.0900 | Buy Now |