Part Details for M39014/01-1351 by KEMET Corporation
Overview of M39014/01-1351 by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-518-34LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 34 Positions | |
10135177-04111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Vertical Surface Mount Type, Tin plating, 4 positions | |
77313-518-56LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 56 Positions |
Price & Stock for M39014/01-1351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052T471K2X5CS
|
Avnet Americas | Cap Ceramic 470pF 200V X7R 10% Radial 5.08mm (0.001%FR) Bulk - Bulk (Alt: C052T471K2X5CS) RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 6 | 1561 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 1248 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 1248 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 669 |
|
$0.6958 / $1.7395 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 402 |
|
$0.7019 / $1.4038 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 120 |
|
$0.4700 / $0.9400 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 84 |
|
$1.2353 / $2.2460 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 50 |
|
$1.4038 / $2.2460 | Buy Now |
|
Quest Components | CAP,CERAMIC,470PF,200VDC,10-% TOL,10+% TOL,BX-TC CODE | 16 |
|
$1.0437 / $1.7395 | Buy Now |
Part Details for M39014/01-1351
M39014/01-1351 CAD Models
M39014/01-1351 Part Data Attributes
|
M39014/01-1351
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1351
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1351
This table gives cross-reference parts and alternative options found for M39014/01-1351. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1351, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR05BX471KS | Kyocera AVX Components | $1.5505 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs CKR05BX471KS |
M39014/01-1271V | Kyocera AVX Components | $1.4230 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs M39014/01-1271V |
CKR04BX471KR | Kyocera AVX Components | $2.9988 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs CKR04BX471KR |
M39014/011231 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs M39014/011231 |
CKR05BX471KM | Kyocera AVX Components | $1.4230 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs CKR05BX471KM |
CKR04BX471KM | Kyocera AVX Components | $2.9988 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs CKR04BX471KM |
M39014/01-1311V | KEMET Corporation | $0.9924 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs M39014/01-1311V |
M39014/01-1311V | Kyocera AVX Components | $0.2270 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs M39014/01-1311V |
CKR05BX471KP | Kyocera AVX Components | $1.4230 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1351 vs CKR05BX471KP |
M39014/011311 | Kyocera AVX Components | $0.3465 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | M39014/01-1351 vs M39014/011311 |