There are no models available for this part yet.
Overview of M39014/01-1340 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2013-402ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2013-402MLD | Coilcraft Inc | General Purpose Inductor, 4uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2013-402 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for M39014/01-1340 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39014/01-1340
|
Avnet Americas | Cap Ceramic 100pF 200V X7R 20% Radial 5.08mm (0.001%FR) 125°C Bulk - Bulk (Alt: M39014/01-1340) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Bristol Electronics | Min Qty: 7 | 21 |
|
$0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100pf, 200V, 20±% | 16 |
|
$0.8000 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 100pf, 200V, 20±% | 16 |
|
$0.8000 / $1.0000 | Buy Now | ||
DISTI #
M39014/01-1340
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX101MS Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.1700 / $1.6700 | Buy Now |
CAD Models for M39014/01-1340 by KEMET Corporation
Part Data Attributes for M39014/01-1340 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/01
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/01-1340
This table gives cross-reference parts and alternative options found for M39014/01-1340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR04BX101MR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1340 vs CKR04BX101MR |
CKR05BX101MS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1340 vs CKR05BX101MS |
M39014/011340 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1340 vs M39014/011340 |
M39014/011260V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1340 vs M39014/011260V |
MIL-PRF-39014/011340 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1340 vs MIL-PRF-39014/011340 |
MIL-PRF-39014/230120 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1340 vs MIL-PRF-39014/230120 |
M39014/011220 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1340 vs M39014/011220 |
MIL-PRF-39014/230220 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1340 vs MIL-PRF-39014/230220 |
M39014/01-1340 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1340 vs M39014/01-1340 |
MIL-PRF-39014/230020 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1340 vs MIL-PRF-39014/230020 |