Part Details for M39014/01-1305 by KEMET Corporation
Overview of M39014/01-1305 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F51305ADFN#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51305AGFK#30 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support | |
R5F51305ADNE#U0 | Renesas Electronics Corporation | Cost-optimized, High Performance 32-bit Microcontroller with Enhanced Touch Key Function and 5V Operation Support |
Price & Stock for M39014/01-1305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1305
|
Avnet Americas | Cap Ceramic 220pF 200V X7R 10% Radial 5.08mm (0.01%FR) Bulk - Bulk (Alt: M39014/01-1305) RoHS: Not Compliant Min Qty: 99 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1803 | Buy Now |
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 61 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 157 |
|
$0.7904 / $1.3173 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 102 |
|
$0.5823 / $0.9705 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 78 |
|
$1.1592 / $2.1076 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 48 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 48 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 220pf, 200V, 10±% | 38 |
|
$0.4500 / $0.7500 | Buy Now |
DISTI #
M39014/01-1305
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX221KR Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.7100 | Buy Now |
Part Details for M39014/01-1305
M39014/01-1305 CAD Models
M39014/01-1305 Part Data Attributes
|
M39014/01-1305
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1305
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1305
This table gives cross-reference parts and alternative options found for M39014/01-1305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-PRF-39014/230225 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1305 vs MIL-PRF-39014/230225 |
CK05BX221K | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1305 vs CK05BX221K |
C052K221K2X5CA7305 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | M39014/01-1305 vs C052K221K2X5CA7305 |
CKR04BX221KM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1305 vs CKR04BX221KM |
M39014/01-1305V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.00022uF, 1909, | Cornell Dubilier Electronics Inc | M39014/01-1305 vs M39014/01-1305V |
MIL-PRF-39014/230325 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1305 vs MIL-PRF-39014/230325 |
M39014/01-1305V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1305 vs M39014/01-1305V |
MIL-PRF-39014/011225 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1305 vs MIL-PRF-39014/011225 |
M39014/011305V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1305 vs M39014/011305V |
M39014/01-1305 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00022uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1305 vs M39014/01-1305 |