Part Details for M39014/01-1300V by Kyocera AVX Components
Results Overview of M39014/01-1300V by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39014/01-1300V Information
M39014/01-1300V by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PMCS1123A1QDVGR | Texas Instruments | ±1300V reinforced isolation, 80Arms 250kHz Hall-effect current sensor with AFR, reference and ALERT 10-SOIC -40 to 125 | |
PMCS1126A1BQDVGR | Texas Instruments | ±1300V reinforced isolation, 80ARMS 500kHz Hall-effect current sensor with AFR, reference and ALERT 10-SOIC -40 to 125 | |
TMCS1123A1AQDVGR | Texas Instruments | ±1300V reinforced isolation, 80Arms 250kHz Hall-effect current sensor with AFR, reference and ALERT 10-SOIC -40 to 125 |
Price & Stock for M39014/01-1300V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J4452
|
Newark | Capacitor, ceramic,100Pf,200Vdc,20-% Tol,20+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M3901... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.6700 | Buy Now |
DISTI #
478-M39014/01-1300V-ND
|
DigiKey | CAP CER AXIAL Min Qty: 400 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3337 | Buy Now |
DISTI #
M39014/01-1300V
|
Avnet Americas | Cap Ceramic 100pF 200V X7R 20% Radial 5.08mm (0.01%FR) 125?C Bulk - Bulk (Alt: M39014/01-1300V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9696 / $1.0388 | Buy Now |
|
Future Electronics | M39014/01 Series 2.29x4.83x4.83 mm 100 pF 200V ±10% LS=5.08mm Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 100 Lead time: 26 Weeks Container: Box |
0 Box |
|
$1.0300 / $1.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 37 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 200 V, BX, 0.0001 UF, THROUGH HOLE MOUNT | 1076 |
|
$0.5860 / $1.4064 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 200 V, BX, 0.0001 UF, THROUGH HOLE MOUNT | 29 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, 200 V, BX, 0.0001 UF, THROUGH HOLE MOUNT | 29 |
|
$0.5000 / $1.0000 | Buy Now |
Part Details for M39014/01-1300V
M39014/01-1300V CAD Models
M39014/01-1300V Part Data Attributes
|
M39014/01-1300V
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1300V
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | MIL-PRF-39014 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1300V
This table gives cross-reference parts and alternative options found for M39014/01-1300V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1300V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CKR04BX101MR | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1300V vs CKR04BX101MR |
CKR05BX101MP | Kyocera AVX Components | $1.4230 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1300V vs CKR05BX101MP |
CKR05BX101MM | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1300V vs CKR05BX101MM |
MIL-PRF-39014/230020 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1300V vs MIL-PRF-39014/230020 |
MIL-PRF-39014/011220 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | M39014/01-1300V vs MIL-PRF-39014/011220 |
CKR05BX101MM | Kyocera AVX Components | $1.8030 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1300V vs CKR05BX101MM |
CKR04BX101MM | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1300V vs CKR04BX101MM |
M39014/011260 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1300V vs M39014/011260 |
CKR05BX101MR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | M39014/01-1300V vs CKR05BX101MR |
M39014/011220 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1300V vs M39014/011220 |