Part Details for M39014/01-1241 by KEMET Corporation
Overview of M39014/01-1241 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF71241AN50NPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71241AN50FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
F1241EVS | Renesas Electronics Corporation | Evaluation Board for F1241 Dual Intermediate Frequency Digital Variable Gain Amplifier |
Price & Stock for M39014/01-1241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1241
|
Avnet Americas | Cap Ceramic 10pF 200V X7R 10% Radial 5.08mm (0.1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1241) RoHS: Not Compliant Min Qty: 237 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 942 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 753 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 753 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 200V, 10±% | 150 |
|
$0.4750 / $0.9500 | Buy Now |
DISTI #
M39014/01-1241
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX100KP Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.6800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 90 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for M39014/01-1241
M39014/01-1241 CAD Models
M39014/01-1241 Part Data Attributes
|
M39014/01-1241
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1241
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1241
This table gives cross-reference parts and alternative options found for M39014/01-1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056K100K2X5CA | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1241 vs C056K100K2X5CA |
CKR05BX100KR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1241 vs CKR05BX100KR |
M39014/01-1241V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00001uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1241 vs M39014/01-1241V |