There are no models available for this part yet.
Overview of M39014/01-1236 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-362MED | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-361MEC | Coilcraft Inc | General Purpose Inductor, 0.36uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-362MEB | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39014/01-1236 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53J4281
|
Newark | Capacitor, ceramic,820Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx M39014/01-1236 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now | |
DISTI #
478-M39014/01-1236-ND
|
DigiKey | CAP CER AXIAL Min Qty: 500 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9904 | Buy Now | |
DISTI #
M39014/01-1236
|
Avnet Americas | Cap Ceramic 820pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1236) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 400 Factory Stock |
|
$0.7075 | Buy Now | |
DISTI #
V81:2367_17821532
|
Arrow Electronics | Cap Ceramic 820pF 200V BX 10% Radial 5.08mm (1%FR) 125°C Bag RoHS: Not Compliant Min Qty: 196 Package Multiple: 1 Date Code: 1537 | Americas - 196 |
|
$0.3130 | Buy Now | |
Future Electronics | M39014 Series 820 pF 200 V ±10 % LS=5.08 mm Radial Military Ceramic Capacitor RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 100 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$0.7050 / $0.8100 | Buy Now | ||
Bristol Electronics | Min Qty: 7 | 35 |
|
$0.4875 / $0.7500 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 820pf, 200V, 10±% | 28 |
|
$0.5000 / $1.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 820pf, 200V, 10±% | 28 |
|
$0.5000 / $1.0000 | Buy Now | ||
DISTI #
M39014/01-1236
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX821KM Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.7700 | Buy Now | |
DISTI #
C1S127006114967
|
Chip1Stop | Cap Ceramic 820pF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bulk RoHS: Not Compliant | 196 |
|
$0.3330 | Buy Now |
CAD Models for M39014/01-1236 by Kyocera AVX Components
Part Data Attributes for M39014/01-1236 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.00082 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/01
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/01-1236
This table gives cross-reference parts and alternative options found for M39014/01-1236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05W820PF10%200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Through Hole Mount, 1919, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | M39014/01-1236 vs CK05W820PF10%200V |
MIL-PRF-39014/011356 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1236 vs MIL-PRF-39014/011356 |
M39014/011316 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | M39014/01-1236 vs M39014/011316 |
MIL-PRF-39014/230236 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1236 vs MIL-PRF-39014/230236 |
M39014/01-1356 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1236 vs M39014/01-1356 |
M39014/01-1316V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1236 vs M39014/01-1316V |
M39014/011356 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1236 vs M39014/011356 |
MIL-PRF-39014/230136 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1236 vs MIL-PRF-39014/230136 |
M39014/01-1276V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00082uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | M39014/01-1236 vs M39014/01-1276V |
MIL-PRF-39014/230336 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | M39014/01-1236 vs MIL-PRF-39014/230336 |