There are no models available for this part yet.
Overview of M39014/01-1227 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Healthcare
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
122789-HMC504LC4B | Analog Devices | HMC504LC4B Evaluation PCB | |
122763-HMC635LC4 | Analog Devices | HMC635LC4 Evaluation PCB | |
122782-HMC566LP4E | Analog Devices | HMC566LP4E Evaluation PCB |
Price & Stock for M39014/01-1227 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cap Ceramic 270pF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk RoHS: Compliant |
88 Partner Stock |
|
$2.2900 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 270pf, 200V, 10±% | 11361 |
|
$0.2835 / $0.8100 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 270pf, 200V, 10±% | 2239 |
|
$0.6088 / $1.7395 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 270pf, 200V, 10±% | 15 |
|
$10.0000 / $15.0000 | Buy Now | ||
DISTI #
M39014/01-1227
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX271KM Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.2000 | Buy Now |
CAD Models for M39014/01-1227 by KEMET Corporation
Part Data Attributes for M39014/01-1227 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1909
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
8 Weeks
|
Capacitance
|
0.00027 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-PRF-39014/01
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for M39014/01-1227
This table gives cross-reference parts and alternative options found for M39014/01-1227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39014/01-1227V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1227 vs M39014/01-1227V |
CKR05BX271KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1227 vs CKR05BX271KP |
M39014/01-1267 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.00027uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | M39014/01-1227 vs M39014/01-1267 |