Part Details for M39014/01-1220V by KEMET Corporation
Overview of M39014/01-1220V by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39014/01-1220V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39014/01-1220V
|
Avnet Americas | Cap Ceramic 100pF 200V X7R 20% Radial 5.08mm (1%FR) 125?C Bulk - Bulk (Alt: M39014/01-1220V) RoHS: Not Compliant Min Qty: 118 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 7 | 174 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC,100PF,200VDC,20-% TOL,20+% TOL,BX-TC CODE | 139 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | CAP,CERAMIC,100PF,200VDC,20-% TOL,20+% TOL,BX-TC CODE | 122 |
|
$0.7248 / $1.4495 | Buy Now |
|
Quest Components | CAP,CERAMIC,100PF,200VDC,20-% TOL,20+% TOL,BX-TC CODE | 1 |
|
$0.7500 | Buy Now |
DISTI #
M39014/01-1220V
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX101MMV Min Qty: 200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.9200 / $1.1000 | Buy Now |
Part Details for M39014/01-1220V
M39014/01-1220V CAD Models
M39014/01-1220V Part Data Attributes
|
M39014/01-1220V
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39014/01-1220V
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1909 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for M39014/01-1220V
This table gives cross-reference parts and alternative options found for M39014/01-1220V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39014/01-1220V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39014/01-1260 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs M39014/01-1260 |
M39014/01-1340V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs M39014/01-1340V |
CKR05BX101MP | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs CKR05BX101MP |
C056K101M2X5CA | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs C056K101M2X5CA |
M39014/01-1260V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs M39014/01-1260V |
M39014/01-1300V | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs M39014/01-1300V |
M39014/01-1220 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs M39014/01-1220 |
C056T101M2X5CP7301 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs C056T101M2X5CP7301 |
C056T101M2X5CR7303 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, 1909, RADIAL LEADED | M39014/01-1220V vs C056T101M2X5CR7303 |