There are no models available for this part yet.
Overview of M39012/81B3002 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for M39012/81B3002 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$10.5700 / $28.5700 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$25.0000 / $38.4600 | Buy Now | ||
Master Electronics | SMA/QMA RF Connectors RoHS: Compliant | 0 |
|
$10.5700 / $28.5700 | Buy Now |
CAD Models for M39012/81B3002 by TE Connectivity
Part Data Attributes for M39012/81B3002 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
JACK
|
Cable Types
|
RG 402 SEMI-RIGID
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
Alternate Parts for M39012/81B3002
This table gives cross-reference parts and alternative options found for M39012/81B3002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/81B3002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2002-8002-90 | CABLE TERMINATED, FEMALE, SMA CONNECTOR | TE Connectivity | M39012/81B3002 vs 2002-8002-90 |