Part Details for M39012/79-3008 by Fairview Microwave Inc
Overview of M39012/79-3008 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0084LB | Coilcraft Inc | General Purpose Inductor, 14.2uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS3008-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS3008-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT |
Price & Stock for M39012/79-3008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0430
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, 18Ghz, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg402, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Fairview Microwave M39012/79-3008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$41.4600 / $52.1200 | Buy Now |
DISTI #
5328-M39012/79-3008-ND
|
DigiKey | CONN PLUG SOLDER/SOLDER SMA Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.5500 | Buy Now |
DISTI #
74900719
|
RS | M39012/79-3008 SMA Male (Plug) Connector For RG402 Cable, Solder | Fairview Microwave M39012/79-3008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$34.3100 / $36.9000 | RFQ |
|
Onlinecomponents.com | M39012/79-3008 SMA Male (Plug) Connector For RG402 Cable, Solder RoHS: Compliant | 0 |
|
$32.2800 / $42.6700 | Buy Now |
DISTI #
77728444
|
Verical | M39012/79-3008 Min Qty: 3 Package Multiple: 1 | Americas - 99 |
|
$31.9600 / $36.7300 | Buy Now |
DISTI #
M39012/79-3008
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Termination Type: Coax, Interface Type 1: RG402. M39012/79-3008 SMA Male (Plug) Connector For RG402 Cable, Solder, M39012/79-3008 SMA male coaxial connector from Fairview Microwave has an interface type of RG402 and a 50 Ohm impedance. This SMA male connector uses shield attachment of solder/solder attachment for the contact. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 18 GHz. SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.21:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our M39012/79-3008 SMA connector uses beryllium copper contact and a gold plating material. This SMA male coaxial RF connector is RoHS compliant, you can find this SMA male coaxial connector datasheet specifications above. Fairview Microwave male SMA connector purchases will ship the same day. Our SMA male RG402 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 99 |
|
$33.4200 / $36.7300 | Buy Now |