Part Details for M39012/56-3028 by Delta Electronics Manufacturing Corp
Results Overview of M39012/56-3028 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/56-3028 Information
M39012/56-3028 by Delta Electronics Manufacturing Corp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XEL6030-281MEC | Coilcraft Inc | General Purpose Inductor, | |
XPL7030-281MLC | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-281MLB | Coilcraft Inc | General Purpose Inductor, 0.28uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for M39012/56-3028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1307013K00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/56-3028 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$40.9300 | Buy Now |
Part Details for M39012/56-3028
M39012/56-3028 CAD Models
M39012/56-3028 Part Data Attributes
|
M39012/56-3028
Delta Electronics Manufacturing Corp
Buy Now
|
Compare Parts:
M39012/56-3028
Delta Electronics Manufacturing Corp
RF SMA Connector,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | unknown | |
Connector Type | RF SMA CONNECTOR |